Digital to Analog Converters - DACs
AD5440YRUZ-REEL
DAC 2-CH R-2R 10-bit 24-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
R-2R
Resolution
10bit
Conversion Rate
21.3Msps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.12
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
0.00275(Typ)
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±25mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

