Arrow Electronic Components Online
AD5415YRUZREEL|ADI|limage
AD5415YRUZREEL|ADI|simage
Digital to Analog Converters - DACs

AD5415YRUZ-REEL

DAC 2-CH R-2R 12-bit 24-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    12bit
  • Conversion Rate
    2.47Msps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    0.12
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Current
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    2.5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    0.0035
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±25mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources