Arrow Electronic Components Online
AD5413BCPZ|ADI|simage
AD5413BCPZ|ADI|limage
Digital to Analog Converters - DACs

AD5413BCPZ

DAC 1-CH R-2R 14-bit 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

The CHART pin enables a highway addressable remote transducer (HART®) signal to be ac-coupled on the current output.

The AD5413 uses a versatile, 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor (DSP), and microcontroller interface standards. The SPI interface has an optional SPI cyclic redundancy check (CRC). The AD5413 implements improved diagnostic features from earlier versions of similar DACs.

Low Cost Single-Channel Precision Current and Voltage DAC for Industrial Applications

  • • High Accuracy with 14-bit resolution
  • • Guaranteed over full industrial temperature range with no field calibration needed
  • • Meets IEC61000-4-x robustness requirements and includes improved diagnostics

Key Features and Benefits

  • • Meets the system requirement needs for AO applications for resolution and accuracy
  • • Specifications guaranteed over the Industrial temperature range thereby reducing or removing the need for field calibration.
  • • Designed to meet the robustness requirements outlined in the IEC 61000-X-X specifications. Diagnostic features included.

Applications

  • • Industrial Automation: PLC Output Modules
  • • Building Infrastructure: Actuator driver, Actuator control

Block Diagrams and Tables

Related Evaluation Board

View All Orderable Parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    14bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    20
  • Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
  • Output Type
    Current|Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    ±33
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    550(Typ)
  • Integral Nonlinearity Error
    ±0.012%FSR
  • Full Scale Error
    ±0.2%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources