Arrow Electronic Components Online
AD539JNZ|ADI|simage
AD539JNZ|ADI|limage
Analog Dividers and Multipliers

AD539JNZ

Analog Multiplier/Divider 2Bit 16-Pin PDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    AD539JNZ
  • Automotive
    No
  • PPAP
    No
  • Function
    Analog Multiplier/Divider
  • Number of Bits
    2
  • Number of Elements per Chip
    2
  • Typical 3dB Bandwidth (MHz)
    60
  • Output Type
    Single
  • Low Level Output Current (mA)
    2.8(Typ)
  • High Level Output Current (mA)
    2.8(Typ)
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12
  • Maximum Supply Current (A)
    10.2@5V/-22.2@-5V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.57(Max)
  • Package Width
    6.35
  • Package Length
    22.1(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources