Digital to Analog Converters - DACs
AD5391BCPZ-3
DAC 16-CH Resistor-String 12-bit 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
167ksps
Number of DAC Channels
16
Number of Outputs per Chip
16
Maximum Settling Time (us)
8
Interface Type
Serial (3-Wire, I2C, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
21
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.1%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

