Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Function
    VFC
  • Converter Type
    Non-Synchronous
  • Full Scale Frequency (kHz)
    150
  • Linearity Error
    ±0.25%FSR
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    28|24|18|15|12|9|5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Diameter
    9.4(Max) mm
  • Mounting
    Through Hole
  • Package Height
    4.7(Max) mm
  • PCB changed
    10
  • Standard Package Name
    TO
  • Supplier Package
    TO-100
  • Pin Count
    10
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources