Digital to Analog Converters - DACs
AD5372BSTZ
DAC 32-CH Resistor-String 16-bit 64-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
16bit
Number of DAC Channels
32
Number of Outputs per Chip
32
Maximum Settling Time (us)
30
Interface Type
Serial (SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
External
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Dual
Maximum Power Dissipation (mW)
250(Typ)
Integral Nonlinearity Error
±4LSB
Full Scale Error
±10mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

