Arrow Electronic Components Online
AD5371BBCZ|ADI|simage
AD5371BBCZ|ADI|limage
Digital to Analog Converters - DACs

AD5371BBCZ

DAC 40-CH Resistor-String 14-bit 100-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    14bit
  • Number of DAC Channels
    40
  • Number of Outputs per Chip
    40
  • Maximum Settling Time (us)
    30
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    280(Typ)
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±10mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    100
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources