Arrow Electronic Components Online
AD536AJDZ|ADI|simage
AD536AJDZ|ADI|limage
Top Searched
RMS to DC Converters

AD536AJDZ

RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • 3dB Bandwidth (kHz)
    2300
  • Typical Output Voltage Swing (V)
    125
  • Maximum Output Resistance (kOhm)
    30
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±18
  • Minimum RMS Input Voltage (Vrms)
    0
  • Maximum RMS Voltage (Vrms)
    7
  • Maximum Supply Current (uA)
    2000
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.87(Max)
  • Package Length
    19.43(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources