Digital to Analog Converters - DACs
AD5341BRUZ-REEL
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
125ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
10
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
1.25
Integral Nonlinearity Error
±16LSB
Full Scale Error
±1%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

