Digital Potentiometers
AD5282BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Volatile 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Pot per Package
2
Number of Positions
256
Memory Type
Volatile
Resistance Value (kOhm)
50
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
15
Maximum Single Supply Voltage (V)
16.5
Maximum Dual Supply Voltage (V)
±5.5
Typical Dual Supply Voltage (V)
±5
Minimum Dual Supply Voltage (V)
±4.5
Digital Supply Voltage (V)
2.7 to 16.5
Maximum Supply Current (mA)
0.0001(Typ)
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

