Arrow Electronic Components Online
AD5282BRUZ200R7|ADI|simage
AD5282BRUZ200R7|ADI|limage
Digital Potentiometers

AD5282BRUZ200-R7

Digital Potentiometer 200kOhm 256POS Volatile 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Pot per Package
    2
  • Number of Positions
    256
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    200
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    15
  • Maximum Single Supply Voltage (V)
    16.5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Digital Supply Voltage (V)
    2.7 to 16.5
  • Maximum Supply Current (mA)
    0.0001(Typ)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources