Digital Potentiometers
AD5273BRJZ1-REEL7
Digital Potentiometer 1kOhm 64POS 8-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
Yes
PPAP
No
Number of Pot per Package
1
Number of Positions
64
Resistance Value (kOhm)
1
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.0001(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel

