Digital Potentiometers
AD5272BRMZ-20
Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
1024
Memory Type
Non-Volatile
Resistance Value (kOhm)
20
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.75
Minimum Dual Supply Voltage (V)
±2.5
Maximum Supply Current (mA)
0.001
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

