Arrow Electronic Components Online
AD526ADZ|ADI|simage
AD526ADZ|ADI|limage
Special Purpose Amplifiers

AD526ADZ

SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Typical Output Current (mA)
    10@±15V
  • Maximum Input Offset Voltage (mV)
    0.7@±15V
  • Maximum Operating Supply Voltage (V)
    ±16.5
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Maximum Supply Current (mA)
    14@15V/-13@-15V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Power Supply Type
    Dual
  • Mounting
    Through Hole
  • Package Height
    3.56(Max) mm
  • Package Width
    7.87(Max) mm
  • Package Length
    21.34(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources