Arrow Electronic Components Online
AD5263BRUZ200|ADI|simage
AD5263BRUZ200|ADI|limage
Digital Potentiometers

AD5263BRUZ200

Digital Potentiometer 200kOhm 256POS Volatile Linear 24-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Taper Type
    Linear
  • Number of Pot per Package
    4
  • Number of Positions
    256
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    200
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    16.5
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Digital Supply Voltage (V)
    2.7 to 5.5
  • Maximum Supply Current (mA)
    0.001
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources