Digital Potentiometers
AD5258BRMZ1-R7
Digital Potentiometer 1kOhm 64POS Non-Volatile 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
Yes
PPAP
No
Number of Pot per Package
1
Number of Positions
64
Memory Type
Non-Volatile
Resistance Value (kOhm)
1
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Digital Supply Voltage (V)
2.7 to 5.5
Maximum Supply Current (mA)
0.0005(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

