Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pots per Package
2
Number of Positions
256
Memory Type
Volatile
Resistance Value (kOhm)
1000
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.7
Typical Dual Supply Voltage (V)
±2.5
Minimum Dual Supply Voltage (V)
±2.3
Maximum Supply Current (mA)
0.0001(Typ)
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing
Family/Series
AD5242
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
48
MSL
1
Order Quantity

