Arrow Electronic Components Online
AD5228BUJZ10RL7|ADI|limage
AD5228BUJZ10RL7|ADI|simage
Digital Potentiometers

AD5228BUJZ10-RL7

Digital Potentiometer 10kOhm 32POS Volatile 8-Pin TSOT T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Pots per Package
    1
  • Number of Positions
    32
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    10
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.05(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources