Digital Potentiometers
AD5227BUJZ100-RL7
Digital Potentiometer 100kOhm 64POS Volatile 8-Pin TSOT T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Pot per Package
1
Number of Positions
64
Memory Type
Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.0004(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

