Arrow Electronic Components Online
AD5220BRZ10REEL7|ADI|simage
AD5220BRZ10REEL7|ADI|limage
Digital Potentiometers

AD5220BRZ10-REEL7

Digital Potentiometer 10kOhm 128POS Volatile 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Pot per Package
    1
  • Number of Positions
    128
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    10
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.015(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources