Arrow Electronic Components Online
AD5161BRMZ50RL7|ADI|simage
AD5161BRMZ50RL7|ADI|limage
Digital Potentiometers

AD5161BRMZ50-RL7

Digital Potentiometer 50kOhm 256POS Volatile 10-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Pots per Package
    1
  • Number of Positions
    256
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    50
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.003(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources