Digital Potentiometers
AD5144ABRUZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear, Log
Number of Pots per Package
4
Number of Positions
256
Memory Type
Non-Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.75
Typical Dual Supply Voltage (V)
±2.5
Minimum Dual Supply Voltage (V)
±2.25
Maximum Supply Current (mA)
0.0007(Typ)
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

