Digital Potentiometers
AD5142BCPZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear|Log
Number of Pot per Package
2
Number of Positions
256
Memory Type
Non-Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.75
Typical Dual Supply Voltage (V)
±2.5
Minimum Dual Supply Voltage (V)
±2.25
Maximum Supply Current (mA)
0.0007(Typ)
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

