Arrow Electronic Components Online
AD5024HBD71|ADDA|simage
AD5024HBD71|ADDA|limage
Blowers and Fans

AD5024HB-D71

DC Fan Axial Ball Bearing 24V 14.3CFM 34dB 50 X 50 X 15mm High Speed

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    0.06
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    4800
  • Maximum Airflow (CFM)
    14.3
  • Maximum Static Pressure
    0.13inH2O
  • Noise Level (dB)
    34
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    50 X 50 X 15
  • Mounting
    Flange Mount
  • Product Weight (g)
    27
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    15
  • Special Features
    High Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources