Arrow Electronic Components Online
AD4695BCPZ|ADI|simage
AD4695BCPZ|ADI|limage
Analog to Digital Converters - ADCs

AD4695BCPZ

16-Channel Single ADC SAR 500ksps 16-bit Serial 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

The AD4696 is the industry's first 16-channel, 16-bit SAR ADC with a multiplexed front end. With EasyDrive mode applied to every channel, the AD4696 feature set allows for the simplification of signal chains by eliminating the need for certain circuit elements and broadening the direct compatibility of companion components.

Key Features and Benefits

●  EasyDrive mode per channel and on the reference input, broadens the selection of companion components that are directly compatible with the AD4696.
●  Advanced Channel Sequencer allows the user to modulate the effective sample rate on a per channel basis.
●  For the WLCSP model, 16 channels of high-quality conversion can be realized in the smallest area per channel that ADI has to offer (will be released in Q4 of 2021).

Applications

●  Communication: optical module, optical modem, optical line card, CFP2, photodiode, monitoring, EDFA, optical control
●  Instrumentation: ATE, ET&M, Automated Test Equipment, multichannel, monitoring
●  Healthcare: VSM, multichannel, ECG
●  Consumer: multichannel, photodiode, multiplexed, augmented reality (AR), virtual reality (VR), gaming

Evaluation Board

The AD4695/96 can be evaluated with theEVAL-AD4696FMCZ.

Block Diagrams and Tables


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    16
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5.1V|±2.55V
  • Maximum Supply Current
    6.6
  • Typical Power Dissipation (mW)
    33.1
  • Maximum Power Dissipation (mW)
    40.6
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±11LSB
  • Signal to Noise Ratio
    93dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources