Arrow Electronic Components Online
AD41704BCPZRL7|ADI|simage
AD41704BCPZRL7|ADI|limage
Analog to Digital Converters - ADCs

AD4170-4BCPZ-RL7

8-Channel Single ADC Delta-Sigma 500ksps 24-bit Serial 32-Pin LFCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Width
    4
  • Package Length
    6
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources