Analog to Digital Converters - ADCs
AD4112BCPZ
8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
8|4
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Current|Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±10V
Typical Power Dissipation (mW)
19.5
Integral Nonlinearity Error
±0.01%FSR(Typ)
Full Scale Error
±0.05%FSR(Typ)
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.93
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

