Arrow Electronic Components Online
AD4111BCPZRL7|ADI|limage
AD4111BCPZRL7|ADI|simage
Analog to Digital Converters - ADCs

AD4111BCPZ-RL7 | 24-Bit ADC

8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Temperature Measurement
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    4|8
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage|Current
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±10V
  • Typical Power Dissipation (mW)
    19.5
  • Integral Nonlinearity Error
    ±0.01%FSR(Typ)
  • Full Scale Error
    ±0.05%FSR(Typ)
  • No Missing Codes (bit)
    24
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources