Analog to Digital Converters - ADCs
AD4008BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

