Arrow Electronic Components Online
AD3542RBCPZ12RL7|ADI|simage
AD3542RBCPZ12RL7|ADI|originalImage
Digital to Analog Converters - DACs

AD3542RBCPZ12-RL7

DAC 2-CH Current Steering 12-bit 28-Pin LFCSP T/R

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Current Steering
  • Resolution
    12bit
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial (SPI)
  • Output Type
    Voltage
  • Voltage Reference
    Internal|External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    28
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources