Arrow Electronic Components Online
AD2S99BPZ|ADI|simage
AD2S99BPZ|ADI|limage
Top Searched
Oscillators Misc

AD2S99BPZ

Oscillator 20-Pin PLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Sinusoidal Oscillator
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    9.04(Max)
  • Package Length
    9.04(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources