Arrow Electronic Components Online
AD2S80ASD|ADI|limage
AD2S80ASD|ADI|simage
Synchro and Resolver to Digital Converters

AD2S80ASD

Resolver to Digital 16bit Parallel ±8arcmin 40-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Resolver to Digital
  • Resolution (bit)
    16
  • Accuracy (arcmin)
    ±8
  • Maximum Input Frequency (kHz)
    20
  • Typical Reference Frequency (kHz)
    20(Max)
  • Typical Tracking Rate (r/s)
    16.25(Max)
  • Interface Type
    Parallel
  • Input Signal Type
    Single-Ended
  • Velocity Output
    Yes
  • Minimum Dual Supply Voltage (V)
    ±10.8
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum Dual Supply Voltage (V)
    ±13.2
  • Maximum Input Voltage
    2.2Vrms
  • Typical Voltage Reference
    8Vp(Max)
  • Maximum Supply Current (mA)
    19(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    2.29(Max)
  • Package Width
    15.49(Max)
  • Package Length
    51.31(Max)
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    40
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources