Synchro and Resolver to Digital Converters
AD2S80AJD
Resolver to Digital 16bit Parallel ±8arcmin 40-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
Resolver to Digital
Resolution (bit)
16
Accuracy (arcmin)
±8
Maximum Input Frequency (kHz)
20
Typical Reference Frequency (kHz)
20(Max)
Typical Tracking Rate (r/s)
16.25(Max)
Interface Type
Parallel
Input Signal Type
Single-Ended
Velocity Output
Yes
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±12
Maximum Dual Supply Voltage (V)
±13.2
Maximum Input Voltage
2.2Vrms
Typical Voltage Reference
8Vp(Max)
Maximum Supply Current (mA)
19(Typ)
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
2.29(Max)
Package Width
15.49(Max)
Package Length
51.31(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
40
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity