Arrow Electronic Components Online
AD2S1210CSTZ|ADI|limage
AD2S1210CSTZ|ADI|simage
Synchro and Resolver to Digital Converters

AD2S1210CSTZ

Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin Automotive 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    Resolver to Digital
  • Resolution (bit)
    16
  • Accuracy (arcmin)
    ±10
  • Maximum Input Frequency (kHz)
    20
  • Typical Reference Frequency (kHz)
    20(Max)
  • Typical Tracking Rate (r/s)
    156.25(Max)
  • Interface Type
    Serial (4-Wire, SPI)|Parallel
  • Input Signal Type
    Differential
  • Velocity Output
    Yes
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Input Voltage
    4Vp-p
  • Typical Voltage Reference
    2.47V
  • Maximum Supply Current (mA)
    12
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources