Arrow Electronic Components Online
AD2428BCPZ|ADI|simage
AD2428BCPZ|ADI|limage
Transceivers Misc

AD2428BCPZ

Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Maximum Data Rate
    400Kbps
  • Minimum Single Supply Voltage (V)
    1.7|3
  • Typical Single Supply Voltage (V)
    1.9|3.3
  • Maximum Single Supply Voltage (V)
    1.98|3.63
  • Maximum Supply Current (mA)
    13
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources