Arrow Electronic Components Online
AD22293ZRL7|ADI|simage
AD22293ZRL7|ADI|limage
Accelerometers

AD22293Z-RL7

Accelerometer Dual ±5g 3.3V 293mV/g to 331mV/g 8-Pin CLLCC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Dual
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±5
  • Device Sensitivity Range
    293mV/g to 331mV/g
  • Resonant Frequency (kHz)
    5.5
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.98 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources