Analog DevicesAD22105ARZ-REEL7Temperature and Humidity Sensors
Temp Sensor Analog 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.5°C | |
| Analog | |
| 2.7 | |
| 5 | |
| 7 | |
| 0.23 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for ambient condition devices this AD22105ARZ-REEL7 temperature and humidity sensor by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 7 V. This part has a temperature range of -50 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

