Arrow Electronic Components Online
AD22100STZ|ADI|simage
AD22100STZ|ADI|limage
Temperature and Humidity Sensors

AD22100STZ

Temp Sensor Analog 3-Pin TO-92 Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±3°C
  • Sensor Gain
    22.5mV/°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    4.83
  • Package Width
    3.68
  • Package Length
    4.83
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources