Arrow Electronic Components Online
AD22100SRZ|ADI|limage
AD22100SRZ|ADI|simage
Temperature and Humidity Sensors

AD22100SRZ

Temp Sensor Analog 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±3°C
  • Sensor Gain
    22.5mV/°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources