Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Module/IC Classification
IC
Accuracy
±2°C
Sensor Gain
22.5mV/°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

