Arrow Electronic Components Online
AD210AN|ADI|limage
AD210AN|ADI|simage
Special Purpose Amplifiers

AD210AN

SP Amp ISOL Amp Triple 16.5V 12-Pin PDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    3
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    40
  • Minimum CMRR Range (dB)
    120 to 130
  • Minimum CMRR (dB)
    120(Typ)
  • Maximum Operating Supply Voltage (V)
    16.5
  • Maximum Supply Voltage Range (V)
    15 to 18
  • Minimum Single Supply Voltage (V)
    13.5
  • Typical Single Supply Voltage (V)
    15
  • Maximum Single Supply Voltage (V)
    16.5
  • Minimum DC Continuous Isolation Voltage (V)
    3500(Typ)
  • Maximum Input Bias Current (uA)
    0.00003(Typ)@15V
  • Maximum Supply Current (mA)
    80(Typ)@15V
  • Maximum Input Resistance (MOhm)
    1000000(Typ)@15V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Through Hole
  • Package Height
    8.9(Max)
  • Package Width
    25.4(Max)
  • Package Length
    53.34(Max)
  • PCB changed
    12
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    12
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources