Connector RF
AD1WHD
Conn BNC-WECo Adapter 75Ohm ST Cable Mount PL/RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
BNC-WECo Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Impedance (Ohm)
75
Mating System
Bayonet Lock
Polarity
Standard
Product Diameter (mm)
12.7
Product Length (mm)
49.02
Mounting
Cable Mount
Order Quantity