Arrow Electronic Components Online
AD1937WBSTZ|ADI|simage
AD1937WBSTZ|ADI|limage
Audio CODECs

AD1937WBSTZ

General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    4ADC / 8DAC
  • Number of ADCs
    4
  • Number of DACs
    8
  • Number of ADC Inputs
    4
  • Number of DAC Outputs
    8
  • Sampling Rate (ksps)
    192
  • Signal to Noise Ratio (dB)
    112
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -96
  • Interface Type
    Serial (2-Wire, I2C, I2S)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    429(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources