Audio CODECs
AD1937WBSTZ-RL
General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
4ADC / 8DAC
Number of ADCs
4
Number of DACs
8
Number of ADC Inputs
4
Number of DAC Outputs
8
Sampling Rate (ksps)
192
Signal to Noise Ratio (dB)
112
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-96
Interface Type
Serial (2-Wire, I2C, I2S)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
429(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

