Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
R-2R
Resolution
16bit
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
70
Integral Nonlinearity Error
±3dB(Typ)
Full Scale Error
±3%FSR(Typ)
Signal to Noise Ratio
95dB(Typ)
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

