Digital to Analog Converters - DACs
AD1851RZ-REEL7
DAC 1-CH Segment 16-bit 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Audio
Process Technology
2um, ABCMOS
Architecture
Segment
Resolution
16bit
Conversion Rate
12.5Msps
Number of DAC Channels
1
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.35(Typ)|1.5(Typ)
Interface Type
Serial
Output Type
Current|Voltage
Output Polarity
Bipolar
Voltage Reference
Internal
Maximum Dual Supply Voltage (V)
±5.25
Power Supply Type
Dual
Maximum Power Dissipation (mW)
100(Typ)
Full Scale Error
±1%FSR(Typ)
Signal to Noise Ratio
110dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

