Analog to Digital Converters - ADCs
AD1674TD/883B
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
BiMOS II
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
10V/20V|±5V/±10V
Typical Dual Supply Voltage (V)
±12|±15
Typical Power Dissipation (mW)
385
Maximum Power Dissipation (mW)
575
Integral Nonlinearity Error
±1LSB
Full Scale Error
0.125%FSR
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
4.2(Max) mm
Package Width
15.49(Max) mm
Package Length
37.85(Max) mm
PCB changed
28
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
28
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity