Analog to Digital Converters - ADCs
AD1674JRZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
BiMOS II
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
10V/20V|±5V/±10V
Typical Dual Supply Voltage (V)
±12|±15
Maximum Supply Current
18
Typical Power Dissipation (mW)
385
Maximum Power Dissipation (mW)
575
Integral Nonlinearity Error
±1LSB
Full Scale Error
0.25%FSR
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
17.9
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

