Analog to Digital Converters - ADCs
AD1556ASZ
2-Channel Single ADC Delta-Sigma 256ksps 24-bit Parallel/Serial 44-Pin MQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
BiCMOS
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
256ksps
Interface Type
Parallel|Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Digital
Input Voltage
±2.25V
Typical Power Dissipation (mW)
6.2
Maximum Power Dissipation (mW)
8.5
Full Scale Error
±10%FSR
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
44
Lead Shape
Gull-wing
Order Quantity

